Nexperia PSMN013-30YLC,115
| Manufacturer | |
| Mfr. Part # | PSMN013-30YLC,115 |
| LCSC Part # | C503670 |
| Package | LFPAK-56-5 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V LFPAK-56-5 |
| Description | N-Channel 30V 26W Surface Mount LFPAK-56-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Package | LFPAK-56-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1318 | $ 0.66 |
50+ | $ 0.129 | $ 6.45 |
150+ | $ 0.1272 | $ 19.08 |
500+ | $ 0.1253 | $ 62.65 |
Standard Packaging 1500/Full
Reel | ||