LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ai-Thinker GP-02 product image
  • GP-02 thumbnail 1
  • GP-02 thumbnail 2
  • GP-02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ai-Thinker GP-02RoHS

Manufacturer
Ai-ThinkerAsian Brands
MPN
GP-02
LCSC Part #
C503596
Packaging
10.1x9.7x2.4mm
Customer #
Key Attributes
10.1x9.7x2.4mm RF Receivers RoHS
Datasheetpdf iconAi-Thinker GP-02
In-Stock: 478
478 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5865$ 2.59
10+$ 2.1614$ 21.61
30+$ 1.8953$ 56.86
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Receivers
ManufacturerAi-Thinker
Packaging10.1x9.7x2.4mm
FeaturesHot start acceleration;Short-circuit detection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The GP-02 module is a high-performance satellite positioning and navigation module capable of simultaneously receiving BDS and GPS signals for combined positioning, navigation, and timing. It supports the AGNSS function, which provides the receiver with auxiliary information required for positioning. Regardless of signal strength, this information can significantly reduce the Time To First Fix (TTFF). The module features high sensitivity, low power consumption, and low cost. Operation is extremely simple — just power it on, and data will be output via the serial port in NMEA0183 protocol format.

Features

AI Translation
  • BDS/GPS navigation system support, AGNSS-compatible
  • Cold start acquisition sensitivity: -148dBm
  • Tracking sensitivity: -162dBm
  • Positioning accuracy: 5m
  • TTFF: 32s
  • Supply voltage: 2.7 - 3.6V
  • Operating current below 25mA (@3.3V)
  • Built-in antenna detection and short-circuit protection
  • Active and passive antenna support
  • Direct UART data output
  • 1PPS output support

Applications

AI Translation
  • Automotive navigation
  • Handheld positioning
  • Wearable devices
  • Embedded positioning devices