KYET C3D126K3A3702P
| Manufacturer | KYETAsian Brands |
| MPN | C3D126K3A3702P |
| LCSC Part # | C50346515 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 12uF 1kV ±10% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 12uF | |
| Voltage Rating | 1kV | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 93 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 53
53 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.662 | $ 2.66 |
| 10+ | $ 2.281 | $ 22.81 |
| 30+ | $ 2.0433 | $ 61.30 |
| 93+ | $ 1.8007 | $ 167.47 |
| 465+ | $ 1.69 | $ 785.85 |
| 1,023+ | $ 1.6428 | $ 1680.58 |
Standard Packaging93/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 12uF | |
| Voltage Rating | 1kV | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 93 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



