Man Yue Tech EKP568M2AQ45SWSHP
| Manufacturer |
Man Yue Tech
Asian Brands |
| Mfr. Part # | EKP568M2AQ45SWSHP |
| LCSC Part # | C50346506 |
| Package | Through Hole,D35xL45mm |
| Customer # | |
| Description | 100V ±20% 5600uF Through Hole,D35xL45mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Man Yue Tech | |
| Package | Through Hole,D35xL45mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.6408 | $ 3.64 |
10+ | $ 3.1302 | $ 31.30 |
40+ | $ 2.8247 | $ 112.99 |
80+ | $ 2.5177 | $ 201.42 |
480+ | $ 2.3758 | $ 1140.38 |
1,000+ | $ 2.3125 | $ 2312.50 |
Standard Packaging 40/Full
Box | ||
Better price for more quantity?
$