Man Yue Tech EKM107M2GL30RRS9P
| Manufacturer | Man Yue TechAsian Brands |
| MPN | EKM107M2GL30RRS9P |
| LCSC Part # | C50346454 |
| Packaging | Through Hole,D18xL30mm |
| Customer # | |
| Key Attributes | ±20% 400V 100uF Through Hole,D18xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Man Yue Tech | |
| Packaging | Through Hole,D18xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 489mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 120
120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7637 | $ 0.76 |
| 10+ | $ 0.6199 | $ 6.20 |
| 30+ | $ 0.5473 | $ 16.42 |
| 150+ | $ 0.4762 | $ 71.43 |
| 450+ | $ 0.4329 | $ 194.81 |
| 1,050+ | $ 0.4112 | $ 431.76 |
Standard Packaging150/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Man Yue Tech | |
| Packaging | Through Hole,D18xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 489mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



