LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MetalLions MTQH404030S2R2MBT product image
  • MTQH404030S2R2MBT thumbnail 1
  • MTQH404030S2R2MBT thumbnail 2
  • MTQH404030S2R2MBT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MetalLions MTQH404030S2R2MBTRoHS

Manufacturer
MetalLionsAsian Brands
MPN
MTQH404030S2R2MBT
LCSC Part #
C50345893
Packaging
SMD,4.1x4.1mm
Customer #
Key Attributes
9A 2.2uH ±20% 19mΩ 10.5A SMD,4.1x4.1mm Fixed Inductors RoHS
Datasheetpdf iconMetalLions MTQH404030S2R2MBT
In-Stock: 1,910
1,910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2306$ 0.2191$ 1.10
50+$ 0.1827$ 0.1736$ 8.68
150+$ 0.1621$ 0.1540$ 23.10
500+$ 0.1365$ 0.1297$ 64.85
2,000+$ 0.1251$ 0.1189$ 237.80
4,000+$ 0.1183$ 0.1124$ 449.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerMetalLions
PackagingSMD,4.1x4.1mm
Current Rating9A
Inductance2.2uH
Tolerance±20%
DC Resistance(DCR)19mΩ
Current - Saturation(Isat)10.5A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece