SIT SIT3485EEUA
| Manufacturer | SITAsian Brands |
| MPN | SIT3485EEUA |
| LCSC Part # | C50345880 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 3V~5.5V Transceiver 12Mbps 256 Half-Duplex MSOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | SIT | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode | |
| Number of Receivers | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SIT3485E is a half-duplex, low-power RS-485 transceiver with a wide supply voltage range of 3.0V~5.5V, bus port ESD protection up to 15kV HBM, and a bus fault protection range of ±15V. It fully complies with TIA/EIA-485 standard requirements. The device integrates one driver and one receiver, both independently enable/disable controllable; when both are disabled, the driver and receiver outputs enter a high-impedance state. With 1/8 unit load, it supports up to 256 transceivers on the same bus, enabling error-free data transmission at up to 12Mbps. SIT3485E features failsafe protection, current limiting, and overvoltage protection.
Features
- 3.0V~5.5V wide supply range, half-duplex
- Bus port ESD level 15kV HBM
- Bus fault-tolerant voltage up to ±15V
- 1/8 unit load, supports up to 256 devices on the bus
- Driver short-circuit output protection
- Low-power shutdown function
- Receiver open-circuit fail-safe protection
- Strong noise immunity
- Integrated transient voltage suppression
- Data transmission rate up to 12Mbps in electrically noisy environments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3311 | $ 1.66 |
| 50+ | $ 0.2655 | $ 13.28 |
| 150+ | $ 0.2374 | $ 35.61 |
| 500+ | $ 0.2023 | $ 101.15 |
| 2,500+ | $ 0.1867 | $ 466.75 |
| 5,000+ | $ 0.1773 | $ 886.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | SIT | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode | |
| Number of Receivers | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SIT3485E is a half-duplex, low-power RS-485 transceiver with a wide supply voltage range of 3.0V~5.5V, bus port ESD protection up to 15kV HBM, and a bus fault protection range of ±15V. It fully complies with TIA/EIA-485 standard requirements. The device integrates one driver and one receiver, both independently enable/disable controllable; when both are disabled, the driver and receiver outputs enter a high-impedance state. With 1/8 unit load, it supports up to 256 transceivers on the same bus, enabling error-free data transmission at up to 12Mbps. SIT3485E features failsafe protection, current limiting, and overvoltage protection.
Features
- 3.0V~5.5V wide supply range, half-duplex
- Bus port ESD level 15kV HBM
- Bus fault-tolerant voltage up to ±15V
- 1/8 unit load, supports up to 256 devices on the bus
- Driver short-circuit output protection
- Low-power shutdown function
- Receiver open-circuit fail-safe protection
- Strong noise immunity
- Integrated transient voltage suppression
- Data transmission rate up to 12Mbps in electrically noisy environments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



