Nexperia PMEG3010AESBYL
| Manufacturer | |
| Mfr. Part # | PMEG3010AESBYL |
| LCSC Part # | C503409 |
| Package | DFN1006-2 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V DFN1006-2 |
| Description | Diode 30V 1A Surface Mount DFN1006-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Nexperia | |
| Package | DFN1006-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2569 | $ 1.28 |
50+ | $ 0.255 | $ 12.75 |
150+ | $ 0.2537 | $ 38.06 |
500+ | $ 0.2524 | $ 126.20 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$