Nexperia HEF40106BT-Q100J
| Manufacturer | |
| MPN | HEF40106BT-Q100J |
| LCSC Part # | C503402 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 3V~15V 60ns@15V,50pF 6 4uA 1 SOIC-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 4000B | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 60ns@15V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 1.5V~4V | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 3.4mA | |
| Current - Output Low(IOL) | 3.4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HEF40106B is a hex inverter with Schmitt-trigger inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VDD. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
AI Translation
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
- Wide supply voltage range from 3.0 V to 15.0 V
- CMOS low power dissipation
- High noise immunity
- Schmitt trigger input discrimination
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection: MIL-STD-833, method 3015 exceeds 2 kV
- HBM JESD22-A114F exceeds 2 kV
- MM JESD22-A115-A exceeds 200 V, C = 200 pF, R = 0 Ω
- Complies with JEDEC standard JESD 13-B
Applications
AI Translation
- Wave and pulse shapers
- Astable multivibrators
- Monostable multivibrators
In-Stock: 2,490
2,490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.389 | $ 1.95 |
| 50+ | $ 0.3077 | $ 15.39 |
| 150+ | $ 0.2718 | $ 40.77 |
| 500+ | $ 0.2279 | $ 113.95 |
| 2,500+ | $ 0.2084 | $ 521.00 |
| 5,000+ | $ 0.197 | $ 985.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 4000B | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 60ns@15V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 1.5V~4V | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 3.4mA | |
| Current - Output Low(IOL) | 3.4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HEF40106B is a hex inverter with Schmitt-trigger inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VDD. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
AI Translation
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
- Wide supply voltage range from 3.0 V to 15.0 V
- CMOS low power dissipation
- High noise immunity
- Schmitt trigger input discrimination
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection: MIL-STD-833, method 3015 exceeds 2 kV
- HBM JESD22-A114F exceeds 2 kV
- MM JESD22-A115-A exceeds 200 V, C = 200 pF, R = 0 Ω
- Complies with JEDEC standard JESD 13-B
Applications
AI Translation
- Wave and pulse shapers
- Astable multivibrators
- Monostable multivibrators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



