BHFUSE BSMD2920L-1200-21V
| Manufacturer | BHFUSEAsian Brands |
| MPN | BSMD2920L-1200-21V |
| LCSC Part # | C50338484 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 21V 12A 2920 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 21V | |
| Hold Current | 12A | |
| Current - Max | 30A | |
| Power Dissipation | 2W | |
| Trip Current | 24A | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 0.1mΩ | |
| Resistance - Post Trip (R1) (Max) | 7mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,543
2,543 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5871$ 0.5284 | $ 0.53 |
| 10+ | $ 0.4767$ 0.4291 | $ 4.29 |
| 30+ | $ 0.4207$ 0.3787 | $ 11.36 |
| 100+ | $ 0.3663$ 0.3297 | $ 32.97 |
| 500+ | $ 0.3328$ 0.2996 | $ 149.80 |
| 1,500+ | $ 0.3168$ 0.2852 | $ 427.80 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 21V | |
| Hold Current | 12A | |
| Current - Max | 30A | |
| Power Dissipation | 2W | |
| Trip Current | 24A | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 0.1mΩ | |
| Resistance - Post Trip (R1) (Max) | 7mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



