LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
Nexperia BC850B,215 product image
  • BC850B,215 thumbnail 1
  • BC850B,215 thumbnail 2
  • BC850B,215 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia BC850B,215RoHS

Manufacturer
MPN
BC850B,215
LCSC Part #
C503377
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 45V 100mA SOT-23
Datasheetpdf iconNexperia BC850B,215
In-Stock: 41,080
41,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0259$ 0.0257$ 0.51
200+$ 0.0202$ 0.0200$ 4.00
600+$ 0.017$ 0.0169$ 10.14
3,000+$ 0.0148$ 0.0147$ 44.10
9,000+$ 0.0132$ 0.0131$ 117.90
21,000+$ 0.0123$ 0.0122$ 256.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNexperia
PackagingSOT-23
Current - Collector Cutoff15nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain200
Pd - Power Dissipation250mW
Number1 NPN
typeNPN
Current - Collector(Ic)100mA
Operating Temperature-65℃~+150℃
Vce Saturation(VCE(sat))600mV

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

NPN transistor in a small SOT23 Surface-Mounted Device (SMD) plastic package. PNP complement: BC860B

Features

AI Translation
  • Low current (max. 100 mA)
  • Low voltage (max. 45 V)
  • AEC-Q101 qualified

Applications

AI Translation
  • General purpose switching and amplification