LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PZTA42,115 product image
  • PZTA42,115 thumbnail 1
  • PZTA42,115 thumbnail 2
  • PZTA42,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PZTA42,115RoHS

Manufacturer
MPN
PZTA42,115
LCSC Part #
C503365
Packaging
SOT-223
Customer #
Key Attributes
TRANS NPN 300V 100mA SOT-223
Datasheetpdf iconNexperia PZTA42,115
In-Stock: 988
988 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4339$ 0.43
10+$ 0.3432$ 3.43
30+$ 0.3028$ 9.08
100+$ 0.2542$ 25.42
500+$ 0.2315$ 115.75
1,000+$ 0.2186$ 218.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNexperia
PackagingSOT-223
Current - Collector Cutoff20nA
Transition frequency(fT)50MHz
Collector - Emitter Voltage VCEO300V
Emitter-Base Voltage VEBO6V
DC Current Gain25
Pd - Power Dissipation1.2W
Current - Collector(Ic)100mA
Number1 NPN
typeNPN
Operating Temperature-65℃~+150℃
Vce Saturation(VCE(sat))500mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

NPN high-voltage transistor in a SOT223 plastic package. PNP complement: PZTA92.

Features

AI Translation
  • Low current (max. 100 mA)
  • High voltage (max. 300 V)

Applications

AI Translation
  • Telephony and professional communication equipment.