SDTRUVAL SDG02GWSIGA-C 256MB Commercial Micro SD Card, NAND Flash, SLC, Embedded, Compact Package 6×8mm
| Manufacturer | SDTRUVALAsian Brands |
| MPN | SDG02GWSIGA-C |
| LCSC Part # | C50331916 |
| Packaging | - |
| Customer # | |
| Key Attributes | Memory Cards |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Storage Products/Memory Cards | |
| Manufacturer | SDTRUVAL | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 480 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 35
35 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.7745$ 6.2326 | $ 6.23 |
| 10+ | $ 6.3397$ 5.8326 | $ 58.33 |
| 50+ | $ 5.2541$ 4.8338 | $ 241.69 |
Standard Packaging480/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Storage Products/Memory Cards | |
| Manufacturer | SDTRUVAL | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 480 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C50331916 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



