SAPPLAND SPSC13SU11F
| Manufacturer | SAPPLANDAsian Brands |
| MPN | SPSC13SU11F |
| LCSC Part # | C50331783 |
| Packaging | SMD-8P,1.6x1.2mm |
| Customer # | |
| Key Attributes | 15dB 25dB SMD-8P,1.6x1.2mm RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | SAPPLAND | |
| Packaging | SMD-8P,1.6x1.2mm | |
| High band insertion loss (Max) | 2.4dB | |
| Low Band Attenuation (Min) | 15dB | |
| Operating Temperature | -30℃~+85℃ | |
| Low band insertion loss (Max) | 1.3dB | |
| High Band Attenuation (Min) | 25dB | |
| High band range | 777MHz~787MHz | |
| Low band range | 746MHz~756MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4032 | $ 0.40 |
| 10+ | $ 0.3149 | $ 3.15 |
| 30+ | $ 0.2763 | $ 8.29 |
| 100+ | $ 0.2297 | $ 22.97 |
| 500+ | $ 0.2073 | $ 103.65 |
| 1,000+ | $ 0.1944 | $ 194.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | SAPPLAND | |
| Packaging | SMD-8P,1.6x1.2mm | |
| High band insertion loss (Max) | 2.4dB | |
| Low Band Attenuation (Min) | 15dB | |
| Operating Temperature | -30℃~+85℃ | |
| Low band insertion loss (Max) | 1.3dB | |
| High Band Attenuation (Min) | 25dB | |
| High band range | 777MHz~787MHz | |
| Low band range | 746MHz~756MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



