SAPPLAND SPSD005U12A
| Manufacturer |
SAPPLAND
Asian Brands |
| Mfr. Part # | SPSD005U12A |
| LCSC Part # | C50331769 |
| Package | SMD-8P,1.8x1.4mm |
| Customer # | |
| Description | 3dB 10dB SMD-8P,1.8x1.4mm RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | SAPPLAND | |
| Package | SMD-8P,1.8x1.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
470
470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0596 | $ 0.60 |
100+ | $ 0.0474 | $ 4.74 |
300+ | $ 0.0413 | $ 12.39 |
1,000+ | $ 0.0368 | $ 36.80 |
5,000+ | $ 0.0331 | $ 165.50 |
10,000+ | $ 0.0313 | $ 313.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$