LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSEN IRFP140NPBF-OSEN product image
  • IRFP140NPBF-OSEN thumbnail 1
  • IRFP140NPBF-OSEN thumbnail 2
  • IRFP140NPBF-OSEN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OSEN IRFP140NPBF-OSENRoHS

Manufacturer
OSENAsian Brands
MPN
IRFP140NPBF-OSEN
LCSC Part #
C50331592
Packaging
TO-247S
Customer #
Key Attributes
MOSFET N-CH 100V 33A TO-247S
Datasheetpdf iconOSEN IRFP140NPBF-OSEN
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5355$ 0.54
10+$ 0.4313$ 4.31
30+$ 0.3776$ 11.33
90+$ 0.3256$ 29.30
450+$ 0.2946$ 132.57
900+$ 0.2784$ 250.56
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerOSEN
PackagingTO-247S
Drain to Source Voltage100V
Current - Continuous Drain(Id)33A
Output Capacitance(Coss)400pF
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation140W
RDS(on)52mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)180pF
Number1 N-channel
Input Capacitance(Ciss)1.4nF
Gate Charge(Qg)107nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • Fast switching speed
  • High input impedance and low-level drive
  • Avalanche energy tested
  • Improved dv/dt capability, high durability

Applications

AI Translation
  • High-efficiency switching power supplies
  • Power factor correction
  • Electronic ballasts