Yezhan ASR-M-5-0.82J-t
| Manufacturer |
Yezhan
Asian Brands |
| Mfr. Part # | ASR-M-5-0.82J-t |
| LCSC Part # | C503302 |
| Package | 3920 |
| Customer # | |
| Key Attributes | RES 0.82mΩ ±5% 7W 3920 |
| Description | 7W 0.82mΩ ±50ppm/℃ Shunt ±5% 3920 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Package | 3920 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,490 
2,490
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3642 | $ 1.82 |
50+ | $ 0.2867 | $ 14.34 |
150+ | $ 0.2527 | $ 37.91 |
500+ | $ 0.2108 | $ 105.40 |
2,500+ | $ 0.1922 | $ 480.50 |
5,000+ | $ 0.1814 | $ 907.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$