LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech HT-HFCN-1810+ product image
  • HT-HFCN-1810+ thumbnail 1
  • HT-HFCN-1810+ thumbnail 2
  • HT-HFCN-1810+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HenryTech HT-HFCN-1810+RoHS

Manufacturer
HenryTechAsian Brands
MPN
HT-HFCN-1810+
LCSC Part #
C50327602
Packaging
SMD-4P,3.2x1.6mm
Customer #
Key Attributes
50Ω 2dB SMD-4P,3.2x1.6mm RF Filters RoHS
Datasheetpdf iconHenryTech HT-HFCN-1810+
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.5574$ 6.56
10+$ 5.6357$ 56.36
30+$ 5.0725$ 152.18
100+$ 4.6005$ 460.05
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerHenryTech
PackagingSMD-4P,3.2x1.6mm
Relative Bandwidth-
Impedance50Ω
Frequency - Center-
Type of FilterHigh pass
Cut-Off Frequency1.81GHz
Attenuation-
Operating Temperature-55℃~+100℃
Insertion Loss2dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low cost
  • Small size
  • 7-segment
  • Temperature stable
  • LTCC construction
  • Excellent power handling, 7W
  • Hermetically sealed

Applications

AI Translation
  • Subharmonic suppression
  • Transmitter/Receiver
  • Laboratory use