LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW 1N5383B TB product image
  • 1N5383B TB thumbnail 1
  • 1N5383B TB thumbnail 2
  • 1N5383B TB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW 1N5383B TBRoHS

Manufacturer
YFWAsian Brands
MPN
1N5383B TB
LCSC Part #
C50327195
Packaging
DO-15
Customer #
Key Attributes
DIODE ZENER 150V 5W DO-15
Datasheetpdf iconYFW 1N5383B TB
In-Stock: 2,945
2,945 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0751$ 0.38
50+$ 0.0591$ 2.96
150+$ 0.0511$ 7.67
500+$ 0.0451$ 22.55
3,000+$ 0.0404$ 121.20
6,000+$ 0.038$ 228.00
Standard Packaging3000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYFW
PackagingDO-15
Tolerance±5%
Pd - Power Dissipation5W
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)500nA@114V
Impedance(Zzt)330Ω
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)150V
Impedance(Zzk)1.5kΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Full voltage range: 3.0 ~ 200 V
  • High peak reverse power dissipation
  • High reliability
  • Low leakage current
  • Standard Zener voltage tolerance: ±5%