APV APDO1608C-224MLC
| Manufacturer | APVAsian Brands |
| MPN | APDO1608C-224MLC |
| LCSC Part # | C50326358 |
| Packaging | SMD,6.6x4.5mm |
| Customer # | |
| Key Attributes | 220mA 220uH ±20% 3.11Ω 200mA SMD,6.6x4.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,6.6x4.5mm | |
| Current Rating | 220mA | |
| Inductance | 220uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 3.11Ω | |
| Current - Saturation(Isat) | 200mA | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 135
135 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1361$ 1.0793 | $ 1.08 |
| 10+ | $ 0.9424$ 0.8953 | $ 8.95 |
| 30+ | $ 0.8366$ 0.7948 | $ 23.84 |
| 100+ | $ 0.7162$ 0.6804 | $ 68.04 |
| 500+ | $ 0.6625$ 0.6294 | $ 314.70 |
| 1,000+ | $ 0.638$ 0.6061 | $ 606.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,6.6x4.5mm | |
| Current Rating | 220mA | |
| Inductance | 220uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 3.11Ω | |
| Current - Saturation(Isat) | 200mA | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



