APV APDO1608C-102MLC
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | APDO1608C-102MLC |
| LCSC Part # | C50326344 |
| Package | SMD,6.6x4.5mm |
| Customer # | |
| Description | 2.9A 1uH ±20% 50mΩ 2.9A SMD,6.6x4.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | SMD,6.6x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,824
1,824
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1444 | $ 1.14 |
10+ | $ 0.9529 | $ 9.53 |
30+ | $ 0.8483 | $ 25.45 |
100+ | $ 0.7292 | $ 72.92 |
500+ | $ 0.6761 | $ 338.05 |
1,000+ | $ 0.6519 | $ 651.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$