APV APH0430C-1R5M-TCD5
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | APH0430C-1R5M-TCD5 |
| LCSC Part # | C50326262 |
| Package | SMD,4.1x4.1mm |
| Customer # | |
| Description | 9.3A 1.5uH 8.2A 13.2mΩ Molded Inductor ±20% SMD,4.1x4.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | SMD,4.1x4.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,986
1,986
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7028 $ 0.6326 | $ 0.63 |
10+ | $ 0.5708 $ 0.5138 | $ 5.14 |
30+ | $ 0.5048 $ 0.4544 | $ 13.63 |
100+ | $ 0.4389 $ 0.3951 | $ 39.51 |
500+ | $ 0.399 $ 0.3591 | $ 179.55 |
1,000+ | $ 0.379 $ 0.3411 | $ 341.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$