APV APBH2012-500WTD16
| Manufacturer | APVAsian Brands |
| MPN | APBH2012-500WTD16 |
| LCSC Part # | C50326196 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 50Ω 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 30mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 4.2A | |
| Impedance @ Frequency | 50Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,950
3,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0168$ 0.0160 | $ 0.80 |
| 500+ | $ 0.0131$ 0.0125 | $ 6.25 |
| 1,500+ | $ 0.0111$ 0.0106 | $ 15.90 |
| 4,000+ | $ 0.0098$ 0.0094 | $ 37.60 |
| 24,000+ | $ 0.0088$ 0.0084 | $ 201.60 |
| 48,000+ | $ 0.0082$ 0.0078 | $ 374.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 30mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 4.2A | |
| Impedance @ Frequency | 50Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

