LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
APV APBE3216-190WTD13 product image
Images for reference only

APV APBE3216-190WTD13RoHS

Manufacturer
APVAsian Brands
MPN
APBE3216-190WTD13
LCSC Part #
C50326085
Packaging
1206
Customer #
Key Attributes
40mΩ 19Ω@100MHz 1206 Ferrite Beads and Chips RoHS
Datasheetpdf iconAPV APBE3216-190WTD13

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerAPV
Packaging1206
DC Resistance(DCR)40mΩ
Operating Temperature-55℃~+125℃
Current Rating3.1A
Impedance @ Frequency19Ω@100MHz

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece
In-Stock: 3,980
3,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0301$ 0.0286$ 0.57
200+$ 0.0236$ 0.0225$ 4.50
600+$ 0.0199$ 0.0190$ 11.40
4,000+$ 0.0178$ 0.0170$ 68.00
8,000+$ 0.0159$ 0.0152$ 121.60
20,000+$ 0.0149$ 0.0142$ 284.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$