APV APBE2012-501WTD13
| Manufacturer | APVAsian Brands |
| MPN | APBE2012-501WTD13 |
| LCSC Part # | C50326070 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 220mΩ ±25% 500Ω@100MHz 0805 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 220mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 1.6A | |
| Impedance @ Frequency | 500Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,900
3,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0143$ 0.0136 | $ 0.68 |
| 500+ | $ 0.0112$ 0.0107 | $ 5.35 |
| 1,500+ | $ 0.0094$ 0.0090 | $ 13.50 |
| 4,000+ | $ 0.0084$ 0.0080 | $ 32.00 |
| 24,000+ | $ 0.0075$ 0.0072 | $ 172.80 |
| 48,000+ | $ 0.007$ 0.0067 | $ 321.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

