APV APBE1608-070WTD13
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | APBE1608-070WTD13 |
| LCSC Part # | C50326016 |
| Package | 0603 |
| Customer # | |
| Description | 20mΩ 7Ω@100MHz 0603 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,800
3,800
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0062 | $ 0.62 |
1,000+ | $ 0.0049 | $ 4.90 |
4,000+ | $ 0.0041 | $ 16.40 |
8,000+ | $ 0.0037 | $ 29.60 |
48,000+ | $ 0.0033 | $ 158.40 |
100,000+ | $ 0.0031 | $ 310.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$