LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
APV APBD3216-202WTD12 product image
  • APBD3216-202WTD12 thumbnail 1
  • APBD3216-202WTD12 thumbnail 2
  • APBD3216-202WTD12 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

APV APBD3216-202WTD12RoHS

Manufacturer
APVAsian Brands
MPN
APBD3216-202WTD12
LCSC Part #
C50325988
Packaging
1206
Customer #
Key Attributes
FERRITE BEAD 2kΩ 1206
Datasheetpdf iconAPV APBD3216-202WTD12

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerAPV
Packaging1206
DC Resistance(DCR)
Operating Temperature-55℃~+125℃
Tolerance±25%
Current Rating110mA
Impedance @ Frequency2kΩ@100MHz

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece
In-Stock: 2,880
2,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0371$ 0.0353$ 0.71
200+$ 0.0291$ 0.0277$ 5.54
600+$ 0.0246$ 0.0234$ 14.04
4,000+$ 0.0219$ 0.0209$ 83.60
8,000+$ 0.0196$ 0.0187$ 149.60
20,000+$ 0.0183$ 0.0174$ 348.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$