LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
APV APBD3216-220WTD12 product image
  • APBD3216-220WTD12 thumbnail 1
  • APBD3216-220WTD12 thumbnail 2
  • APBD3216-220WTD12 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

APV APBD3216-220WTD12RoHS

Manufacturer
APVAsian Brands
MPN
APBD3216-220WTD12
LCSC Part #
C50325966
Packaging
1206
Customer #
Key Attributes
FERRITE BEAD 22Ω 1206
Datasheetpdf iconAPV APBD3216-220WTD12

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerAPV
Packaging1206
DC Resistance(DCR)50mΩ
Operating Temperature-55℃~+125℃
Tolerance±25%
Current Rating2.1A
Impedance @ Frequency22Ω@100MHz

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece
In-Stock: 3,920
3,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0224$ 0.45
200+$ 0.0175$ 3.50
600+$ 0.0148$ 8.88
4,000+$ 0.0132$ 52.80
8,000+$ 0.0118$ 94.40
20,000+$ 0.0111$ 222.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$