LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
APV APLH1608-4R7MPTD9 product image
  • APLH1608-4R7MPTD9 thumbnail 1
  • APLH1608-4R7MPTD9 thumbnail 2
  • APLH1608-4R7MPTD9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

APV APLH1608-4R7MPTD9RoHS

Manufacturer
APVAsian Brands
MPN
APLH1608-4R7MPTD9
LCSC Part #
C50325842
Packaging
0603
Customer #
Key Attributes
FIXED IND 4.7uH 730mA 650mΩ 0603
Datasheetpdf iconAPV APLH1608-4R7MPTD9
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0281$ 0.0267$ 0.53
200+$ 0.0221$ 0.0210$ 4.20
600+$ 0.0187$ 0.0178$ 10.68
4,000+$ 0.0167$ 0.0159$ 63.60
8,000+$ 0.0149$ 0.0142$ 113.60
20,000+$ 0.014$ 0.0133$ 266.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPV
Packaging0603
Current Rating730mA
Inductance4.7uH
Tolerance±20%
DC Resistance(DCR)650mΩ
TypeMultilayer inductor

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece