LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
APV APLD3225-3R3KSTD3 product image
  • APLD3225-3R3KSTD3 thumbnail 1
  • APLD3225-3R3KSTD3 thumbnail 2
  • APLD3225-3R3KSTD3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

APV APLD3225-3R3KSTD3RoHS

Manufacturer
APVAsian Brands
MPN
APLD3225-3R3KSTD3
LCSC Part #
C50325793
Packaging
1210
Customer #
Key Attributes
520mA 3.3uH ±10% Multilayer inductor 1210 Fixed Inductors RoHS
Datasheetpdf iconAPV APLD3225-3R3KSTD3
In-Stock: 2,955
2,955 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0889$ 0.0845$ 0.42
50+$ 0.0708$ 0.0673$ 3.37
150+$ 0.0618$ 0.0588$ 8.82
500+$ 0.055$ 0.0523$ 26.15
3,000+$ 0.0496$ 0.0472$ 141.60
6,000+$ 0.0469$ 0.0446$ 267.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPV
Packaging1210
Current Rating520mA
Inductance3.3uH
Frequency - Self Resonant50MHz
Tolerance±10%
TypeMultilayer inductor
Q @ Frequency40

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece