APV APLD1608-5R6KPTD3
| Manufacturer | APVAsian Brands |
| MPN | APLD1608-5R6KPTD3 |
| LCSC Part # | C50325716 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 5mA 5.6uH ±10% Multilayer inductor 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| Current Rating | 5mA | |
| Inductance | 5.6uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 22MHz | |
| Type | Multilayer inductor | |
| Q @ Frequency | 12 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,250
2,250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.015$ 0.0143 | $ 0.72 |
| 500+ | $ 0.0117$ 0.0112 | $ 5.60 |
| 1,500+ | $ 0.0099$ 0.0095 | $ 14.25 |
| 4,000+ | $ 0.0088$ 0.0084 | $ 33.60 |
| 24,000+ | $ 0.0079$ 0.0076 | $ 182.40 |
| 48,000+ | $ 0.0074$ 0.0071 | $ 340.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| Current Rating | 5mA | |
| Inductance | 5.6uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 22MHz | |
| Type | Multilayer inductor | |
| Q @ Frequency | 12 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



