LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
APV APLD1608-1R8KPTD3 product image
  • APLD1608-1R8KPTD3 thumbnail 1
  • APLD1608-1R8KPTD3 thumbnail 2
  • APLD1608-1R8KPTD3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

APV APLD1608-1R8KPTD3RoHS

Manufacturer
APVAsian Brands
MPN
APLD1608-1R8KPTD3
LCSC Part #
C50325710
Packaging
0603
Customer #
Key Attributes
27mA 1.8uH ±10% Multilayer inductor 0603 Fixed Inductors RoHS
Datasheetpdf iconAPV APLD1608-1R8KPTD3
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0132$ 0.0126$ 0.63
500+$ 0.0103$ 0.0098$ 4.90
1,500+$ 0.0087$ 0.0083$ 12.45
4,000+$ 0.0078$ 0.0075$ 30.00
24,000+$ 0.0069$ 0.0066$ 158.40
48,000+$ 0.0065$ 0.0062$ 297.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPV
Packaging0603
Current Rating27mA
Inductance1.8uH
Tolerance±10%
Frequency - Self Resonant55MHz
TypeMultilayer inductor
Q @ Frequency25

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece