APV APLD1608-82NKPTD3
| Manufacturer | APVAsian Brands |
| MPN | APLD1608-82NKPTD3 |
| LCSC Part # | C50325694 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 52mA 82nH ±10% Multilayer inductor 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| Current Rating | 52mA | |
| Inductance | 82nH | |
| Frequency - Self Resonant | 245MHz | |
| Tolerance | ±10% | |
| Type | Multilayer inductor | |
| Q @ Frequency | 15 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0132$ 0.0126 | $ 0.63 |
| 500+ | $ 0.0103$ 0.0098 | $ 4.90 |
| 1,500+ | $ 0.0087$ 0.0083 | $ 12.45 |
| 4,000+ | $ 0.0078$ 0.0075 | $ 30.00 |
| 24,000+ | $ 0.0069$ 0.0066 | $ 158.40 |
| 48,000+ | $ 0.0065$ 0.0062 | $ 297.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| Current Rating | 52mA | |
| Inductance | 82nH | |
| Frequency - Self Resonant | 245MHz | |
| Tolerance | ±10% | |
| Type | Multilayer inductor | |
| Q @ Frequency | 15 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



