APV APQM2HPN1R0MG0L
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | APQM2HPN1R0MG0L |
| LCSC Part # | C50325654 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 1.6A 60mΩ 1008 |
| Description | 1uH 700mA 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,990 
2,990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0558 $ 0.0475 | $ 0.48 |
100+ | $ 0.0444 $ 0.0378 | $ 3.78 |
300+ | $ 0.0388 $ 0.0330 | $ 9.90 |
3,000+ | $ 0.0345 $ 0.0294 | $ 88.20 |
6,000+ | $ 0.0311 $ 0.0265 | $ 159.00 |
9,000+ | $ 0.0294 $ 0.0250 | $ 225.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$