Huixin KBP306
| Manufacturer | HuixinAsian Brands |
| MPN | KBP306 |
| LCSC Part # | C50325478 |
| Packaging | KBP |
| Customer # | |
| Key Attributes | 65A 1.1V@3.0A 3A 600V KBP Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Huixin | |
| Packaging | KBP | |
| Non-Repetitive Peak Forward Surge Current | 65A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@3.0A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 3A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1481 | $ 0.74 |
| 50+ | $ 0.118 | $ 5.90 |
| 250+ | $ 0.1029 | $ 25.73 |
| 500+ | $ 0.0916 | $ 45.80 |
| 2,500+ | $ 0.0826 | $ 206.50 |
| 5,000+ | $ 0.078 | $ 390.00 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Huixin | |
| Packaging | KBP | |
| Non-Repetitive Peak Forward Surge Current | 65A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@3.0A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 3A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



