Huixin RD6KB100
| Manufacturer | HuixinAsian Brands |
| MPN | RD6KB100 |
| LCSC Part # | C50325474 |
| Packaging | D3K |
| Customer # | |
| Key Attributes | 150A 1.3V@6.0A 6A 1kV D3K Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Huixin | |
| Packaging | D3K | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.3V@6.0A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 37 |
| Multiple | 37 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 37
37 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 37+ | $ 0.3695 | $ 13.67 |
| 370+ | $ 0.2927 | $ 108.30 |
| 1,110+ | $ 0.2598 | $ 288.38 |
| 2,960+ | $ 0.2187 | $ 647.35 |
| 17,760+ | $ 0.2004 | $ 3559.10 |
| 37,000+ | $ 0.1895 | $ 7011.50 |
Standard Packaging37/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Huixin | |
| Packaging | D3K | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.3V@6.0A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 37 |
| Multiple | 37 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



