Huixin MBR10100FCT
| Manufacturer | HuixinAsian Brands |
| MPN | MBR10100FCT |
| LCSC Part # | C50325445 |
| Packaging | ITO-220AB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V ITO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Huixin | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 950mV@5A | |
| Reverse Leakage Current (Ir) | 200uA@100V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 120A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets Underwriters Laboratories 94V-0 flammability rating
- Manufactured using void-free molding technology
- Low reverse leakage current
- High forward surge current capability
- High-temperature soldering guaranteed; terminals withstand 260°C for 10 seconds
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4348 | $ 0.43 |
| 10+ | $ 0.3459 | $ 3.46 |
| 50+ | $ 0.3063 | $ 15.32 |
| 100+ | $ 0.2587 | $ 25.87 |
| 500+ | $ 0.2364 | $ 118.20 |
| 1,000+ | $ 0.2238 | $ 223.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Huixin | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 950mV@5A | |
| Reverse Leakage Current (Ir) | 200uA@100V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 120A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets Underwriters Laboratories 94V-0 flammability rating
- Manufactured using void-free molding technology
- Low reverse leakage current
- High forward surge current capability
- High-temperature soldering guaranteed; terminals withstand 260°C for 10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



