LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV2211IDBVR product image
  • TLV2211IDBVR thumbnail 1
  • TLV2211IDBVR thumbnail 2
  • TLV2211IDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV2211IDBVRRoHS

Manufacturer
MPN
TLV2211IDBVR
LCSC Part #
C50325
Packaging
SOT-23-5
Customer #
Key Attributes
Advanced LinCMOS Rail-to-Rail Micropower Single Operational Amplifiers
Datasheetpdf iconTI TLV2211IDBVR
In-Stock: 284
284 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5891$ 1.59
10+$ 1.3041$ 13.04
30+$ 1.1479$ 34.44
100+$ 0.8629$ 86.29
500+$ 0.7848$ 392.40
1,000+$ 0.749$ 749.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage1mV
Slew Rate25V/ms
Input Offset Current(Ios)0.5pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)83dB
Ib - Input Bias Current1pA
Output Current50mA
Maximum Power Supply Range (Vdd-Vss)10V
Input Offset Voltage Drift(Vos TC)500nV/℃
Quiescent Current30uA
Gain Bandwidth Product65kHz
Input Voltage Noise Density22nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV2211 is a single low-voltage operational amplifier available in the SOT-23 package. It consumes only 11 μA (typ) of supply current and is ideal for battery-power applications. The TLV2211 has a 3-V noise level of 22 nV/√Hz at 1kHz; 5 times lower than competitive SOT-23 micropower solutions. The device exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLV2211 is fully characterized at 3V and 5V and is optimized for low-voltage applications.

The TLV2211, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the micropower dissipation levels combined with 3-V operation, these devices work well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature with single or split supplies makes this family a great choice when interfacing with analog-to-digital converters (ADCs).

With a total area of 5.6 mm², the SOT-23 package only requires one-third the board space of the standard 8-pin SOIC package. This ultra-small package allows designers to place single amplifiers very close to the signal source, minimizing noise pick-up from long PCB traces. Both inputs are separated by GND to prevent coupling or leakage paths. The OUT and N- terminals are on the same end of the board to provide negative feedback. Finally, gain setting resistors and decoupling capacitor are easily placed around the package.

Features

AI Translation
  • Output Swing Includes Both Supply Rails
  • Low Noise... 21 nV/√Hz Typ at f = 1 kHz
  • Low Input Bias Current... 1 pA Typ
  • Very Low Power... 11 μA Per Channel Typ
  • Common-Mode Input Voltage Range Includes Negative Rail
  • Wide Supply Voltage Range 2.7 V to 10 V
  • Available in the SOT-23 Package
  • Macromodel Included

Applications

AI Translation
  • Battery-power applications
  • Hand-held monitoring and remote-sensing applications
  • Interfacing with analog-to-digital converters (ADCs)