ALPSALPINE SKPEAAA010
| Manufacturer | |
| MPN | SKPEAAA010 |
| LCSC Part # | C503233 |
| Packaging | SMD,6.6x6.3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.45N SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD,6.6x6.3mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.45N | |
| Length | 6.6mm | |
| Height | 5mm | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 6.3mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Contact Current | 5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,305
1,305 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2159 | $ 1.08 |
| 50+ | $ 0.174 | $ 8.70 |
| 150+ | $ 0.156 | $ 23.40 |
| 500+ | $ 0.1244 | $ 62.20 |
| 2,500+ | $ 0.1144 | $ 286.00 |
| 5,000+ | $ 0.1084 | $ 542.00 |
| 10,000+ | $ 0.1072 | $ 1072.00 |
| 20,000+ | $ 0.1063 | $ 2126.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD,6.6x6.3mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.45N | |
| Length | 6.6mm | |
| Height | 5mm | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 6.3mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Contact Current | 5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



