LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TS391US5 product image
  • TS391US5 thumbnail 1
  • TS391US5 thumbnail 2
  • TS391US5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TS391US5RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TS391US5
LCSC Part #
C50314388
Packaging
SOT-23-5
Customer #
Key Attributes
2mV 1 SOT-23-5 Linear Comparators RoHS
Datasheetpdf iconTECH PUBLIC TS391US5
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.112$ 0.56
50+$ 0.0878$ 4.39
150+$ 0.0758$ 11.37
500+$ 0.0667$ 33.35
3,000+$ 0.0595$ 178.50
6,000+$ 0.0559$ 335.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Dual Supply-18V~-1V;1V~18V
Features-
Output TypeOpen Drain
Vos - Input Offset Voltage2mV
Quiescent Current400uA
Output ModeTTL;DTL;ECL;CMOS
Number of Channels1
Input Offset Voltage Drift(Vos TC)1uV/℃
Input Offset Current(Ios)250nA
Operating Temperature-40℃~+125℃
Response Time (tr)1.3us
Single Supply2V~36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is a single-precision voltage comparator capable of single-supply or dual-supply operation. Its specification as low as 2.0 mV makes it ideal for ground-level detection applications under single-supply operation. The input offset voltage selection makes it suitable for a wide range of applications in consumer electronics, automotive, and industrial electronics. Its design allows a wide common-mode input range.

Features

AI Translation
  • Wide single-supply voltage range: 2V~36V
  • Dual-supply voltage range: ±1V~±18V
  • Low input bias current: 25nA
  • Open-drain output for maximum flexibility
  • Output compatible with TTL, DTL, ECL, CMOS logic levels
  • Package: SOT23-5

Applications

AI Translation
  • Alarm and monitoring circuits
  • Hysteresis comparator
  • Oscillator
  • Window comparator
  • Industrial equipment
  • Test and measurement