LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SN74AUP2G17DCKR-TP product image
  • SN74AUP2G17DCKR-TP thumbnail 1
  • SN74AUP2G17DCKR-TP thumbnail 2
  • SN74AUP2G17DCKR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74AUP2G17DCKR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74AUP2G17DCKR-TP
LCSC Part #
C50314335
Packaging
SOT-363
Customer #
Key Attributes
800mV~3.6V 2.7ns@3.3V,5pF SOT-363 Flip Flops RoHS
Datasheetpdf iconTECH PUBLIC SN74AUP2G17DCKR-TP
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0728$ 0.73
100+$ 0.0573$ 5.73
300+$ 0.0496$ 14.88
3,000+$ 0.0438$ 131.40
6,000+$ 0.0391$ 234.60
9,000+$ 0.0368$ 331.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTECH PUBLIC
PackagingSOT-363
Voltage - Supply800mV~3.6V
Number of Bits per Element-
Output Type-
Operating Temperature-40℃~+125℃
Series74AUP Series
Synchronous/Asynchronous-
Number of Elements-
Current - Output High(IOH)-
Current - Output Low(IOL)4mA
Setup Time-
Quiescent Current500nA
Hold Time-
Propagation Delay2.7ns@3.3V,5pF
Trigger Type-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SN74AUP2G17DCKR-TP is a dual non-inverting buffer with open-drain outputs. The open-drain output structure allows connection with other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions.

Features

AI Translation
  • Wide supply voltage range: 0.8V to 3.6V
  • Inputs tolerant up to 3.6V
  • I<sub>OFF</sub> supports partial power-down mode
  • Low quiescent current; I<sub>CC</sub> = 0.5μA (maximum)
  • ESD protection exceeds JESD 22: 2000-V HBM, 200-V MM, 1000-V CDM

Applications

AI Translation
  • Audio docking station
  • Blu-ray player and home theater
  • Personal digital assistant
  • Power supply
  • Solid-state drive