LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SI7148DP-TP product image
  • SI7148DP-TP thumbnail 1
  • SI7148DP-TP thumbnail 2
  • SI7148DP-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SI7148DP-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SI7148DP-TP
LCSC Part #
C50314330
Packaging
PDFN-8L(5x6)
Customer #
Key Attributes
MOSFET 100V 60A PDFN-8L(5x6)
Datasheetpdf iconTECH PUBLIC SI7148DP-TP
In-Stock: 4,755
4,755 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9956$ 1.00
10+$ 0.8185$ 8.19
30+$ 0.7228$ 21.68
100+$ 0.6127$ 61.27
500+$ 0.5632$ 281.60
1,000+$ 0.5409$ 540.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingPDFN-8L(5x6)
Drain to Source Voltage100V
Output Capacitance(Coss)410pF
Current - Continuous Drain(Id)60A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation57W
RDS(on)6.5mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)38pF
Number1 N-channel
Input Capacitance(Ciss)2.86nF
Gate Charge(Qg)40nC@10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Drain-Source Voltage (VDS): 100 V
  • Drain Current (IDS) (at VGS = 10V): 60A
  • On-State Resistance RDS(ON) (at VGS = 10V): ≤ 6.5mΩ (typical)

Applications

AI Translation
  • Load switching
  • High-frequency switching and synchronous rectification
  • Active clamp in intermediate DC/DC power supplies