LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC NTZS3151PT1G-TP product image
  • NTZS3151PT1G-TP thumbnail 1
  • NTZS3151PT1G-TP thumbnail 2
  • NTZS3151PT1G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC NTZS3151PT1G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
NTZS3151PT1G-TP
LCSC Part #
C50314324
Packaging
SOT-563
Customer #
Key Attributes
MOSFET 20V 1.9A SOT-563
Datasheetpdf iconTECH PUBLIC NTZS3151PT1G-TP
In-Stock: 4,955
4,955 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0758$ 0.38
50+$ 0.0595$ 2.98
150+$ 0.0513$ 7.70
500+$ 0.0452$ 22.60
2,500+$ 0.0403$ 100.75
5,000+$ 0.0378$ 189.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-563
Drain to Source Voltage20V
Current - Continuous Drain(Id)1.9A
Output Capacitance(Coss)80pF
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation850mW
Reverse Transfer Capacitance (Crss@Vds)60pF
RDS(on)150mΩ@4.5V;200mΩ@2.5V
Number1 P-Channel
Input Capacitance(Ciss)320pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Applications

AI Translation
  • Notebook computers
  • Load switches
  • Network equipment
  • Handheld instruments