TECH PUBLIC EM6M2T2R-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | EM6M2T2R-TP |
| LCSC Part # | C50314248 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | MOSFET N/P-CH 20V 750mA SOT-563 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-563 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 13pF;15pF | |
| Current - Continuous Drain(Id) | 750mA;660mA | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 380mΩ@4.5V;520mΩ@4.5V | |
| Input Capacitance(Ciss) | 79pF;113pF | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- Motor control
- Portable power adapter
In-Stock: 1,870
1,870 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0808 | $ 0.40 |
| 50+ | $ 0.0637 | $ 3.19 |
| 150+ | $ 0.0551 | $ 8.27 |
| 500+ | $ 0.0486 | $ 24.30 |
| 3,000+ | $ 0.0435 | $ 130.50 |
| 6,000+ | $ 0.0409 | $ 245.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-563 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 13pF;15pF | |
| Current - Continuous Drain(Id) | 750mA;660mA | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 380mΩ@4.5V;520mΩ@4.5V | |
| Input Capacitance(Ciss) | 79pF;113pF | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- Motor control
- Portable power adapter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



