TECH PUBLIC DMP4015SK3Q-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | DMP4015SK3Q-TP |
| LCSC Part # | C50314244 |
| Packaging | TO-252-3L |
| Customer # | |
| Key Attributes | MOSFET 40V 50A TO-252-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 323pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 52.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 222pF | |
| RDS(on) | 9mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.5nF | |
| Gate Charge(Qg) | 27.9nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -40V, ID = -50A
- RDS(ON) < -13mΩ (at VGS = -10V, typical value 9.0mΩ)
Applications
AI Translation
- Load/power switch
- Interface switch
- Battery management for ultra-compact portable electronics
- Logic level translation
In-Stock: 303
303 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3973 | $ 0.40 |
| 10+ | $ 0.3106 | $ 3.11 |
| 30+ | $ 0.2727 | $ 8.18 |
| 100+ | $ 0.2255 | $ 22.55 |
| 500+ | $ 0.205 | $ 102.50 |
| 1,000+ | $ 0.1924 | $ 192.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 323pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 52.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 222pF | |
| RDS(on) | 9mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.5nF | |
| Gate Charge(Qg) | 27.9nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -40V, ID = -50A
- RDS(ON) < -13mΩ (at VGS = -10V, typical value 9.0mΩ)
Applications
AI Translation
- Load/power switch
- Interface switch
- Battery management for ultra-compact portable electronics
- Logic level translation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



