TECH PUBLIC BSC123N08NS3G-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | BSC123N08NS3G-TP |
| LCSC Part # | C50314229 |
| Packaging | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET 85V 85A PDFN-8L(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 85V | |
| Output Capacitance(Coss) | 665pF | |
| Current - Continuous Drain(Id) | 85A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 31pF | |
| RDS(on) | 4.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.194nF | |
| Gate Charge(Qg) | 36.5nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced trench cell design
- Low thermal resistance
- Low gate charge
Applications
AI Translation
- Motor/body load control
- Load switching
- PWM applications
- DC-DC converters and off-line UPS
In-Stock: 298
298 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0374 | $ 1.04 |
| 10+ | $ 0.8567 | $ 8.57 |
| 30+ | $ 0.7573 | $ 22.72 |
| 100+ | $ 0.6449 | $ 64.49 |
| 500+ | $ 0.5945 | $ 297.25 |
| 1,000+ | $ 0.5733 | $ 573.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 85V | |
| Output Capacitance(Coss) | 665pF | |
| Current - Continuous Drain(Id) | 85A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 31pF | |
| RDS(on) | 4.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.194nF | |
| Gate Charge(Qg) | 36.5nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced trench cell design
- Low thermal resistance
- Low gate charge
Applications
AI Translation
- Motor/body load control
- Load switching
- PWM applications
- DC-DC converters and off-line UPS
C50314229 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



