TECH PUBLIC AO4616
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | AO4616 |
| LCSC Part # | C50314221 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N/P-CH 33V 8A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 33V | |
| Output Capacitance(Coss) | 80pF;108pF | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V;1.5V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF;68pF | |
| RDS(on) | 17mΩ@10V;40mΩ@10V | |
| Input Capacitance(Ciss) | 480pF;648pF | |
| Gate Charge(Qg) | 5.2nC@10V;14nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-Channel
- VDS = 30V, ID = 8.0A
- RDS(ON) = 17mΩ at VGS = 10V
- RDS(ON) = 24mΩ at VGS = 4.5V
- P-Channel
- VDS = -30V, ID = -6A
- RDS(ON) = 40mΩ at VGS = -10V
- RDS(ON) = 60mΩ at VGS = -4.5V
- High power and current handling capability
- Lead-free
- Surface mount package
Applications
AI Translation
- PWM applications
- DC motor
In-Stock: 2,395
2,395 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1212 | $ 0.61 |
| 50+ | $ 0.0954 | $ 4.77 |
| 150+ | $ 0.0825 | $ 12.38 |
| 500+ | $ 0.0729 | $ 36.45 |
| 3,000+ | $ 0.0652 | $ 195.60 |
| 6,000+ | $ 0.0613 | $ 367.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 33V | |
| Output Capacitance(Coss) | 80pF;108pF | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V;1.5V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF;68pF | |
| RDS(on) | 17mΩ@10V;40mΩ@10V | |
| Input Capacitance(Ciss) | 480pF;648pF | |
| Gate Charge(Qg) | 5.2nC@10V;14nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-Channel
- VDS = 30V, ID = 8.0A
- RDS(ON) = 17mΩ at VGS = 10V
- RDS(ON) = 24mΩ at VGS = 4.5V
- P-Channel
- VDS = -30V, ID = -6A
- RDS(ON) = 40mΩ at VGS = -10V
- RDS(ON) = 60mΩ at VGS = -4.5V
- High power and current handling capability
- Lead-free
- Surface mount package
Applications
AI Translation
- PWM applications
- DC motor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



