Mysentech MER-MCP1081-165-30
| Manufacturer | MysentechAsian Brands |
| MPN | MER-MCP1081-165-30 |
| LCSC Part # | C50314175 |
| Packaging | - |
| Customer # | |
| Key Attributes | UART Electronic water level sensor for water level measurement Sensor Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Mysentech | |
| Packaging | - | |
| Voltage - Supply | 2.3V~5.5V | |
| Interface | UART | |
| Features | Temperature compensation;Auto calibration;Threshold detection / event detection | |
| Length | 165mm | |
| Width | 30mm | |
| Current - Supply | 6.66mA | |
| Height | 7.5mm | |
| Sensor Type | Electronic water level sensor for water level measurement | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 81
81 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3273 | $ 4.33 |
| 10+ | $ 3.6995 | $ 37.00 |
| 30+ | $ 3.3263 | $ 99.79 |
| 100+ | $ 2.9484 | $ 294.84 |
| 500+ | $ 2.775 | $ 1387.50 |
| 1,000+ | $ 2.6954 | $ 2695.40 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



