LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HXY MOSFET BT134-800E product image
  • BT134-800E thumbnail 1
  • BT134-800E thumbnail 2
  • BT134-800E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BT134-800ERoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BT134-800E
LCSC Part #
C50313826
Packaging
TO-126
Customer #
Key Attributes
30mA 10mA 800V 1 TRIAC TO-126 TRIACs RoHS
Datasheetpdf iconHXY MOSFET BT134-800E
In-Stock: 145
145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1047$ 0.0943$ 0.47
50+$ 0.0824$ 0.0742$ 3.71
150+$ 0.0712$ 0.0641$ 9.62
500+$ 0.0628$ 0.0566$ 28.30
2,500+$ 0.0561$ 0.0505$ 126.25
5,000+$ 0.0528$ 0.0476$ 238.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerHXY MOSFET
PackagingTO-126
Operating Temperature-40℃~+125℃
Holding Current (Ih)30mA
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)1.65V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)20A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)2V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Glass-passivated TRIAC in plastic package, designed for applications requiring high bidirectional transient and blocking voltage capability with high thermal cycling performance. Typical applications include motor control, industrial and residential lighting, heating, and static switching.