LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HXY MOSFET BT134-800E product image
  • BT134-800E thumbnail 1
  • BT134-800E thumbnail 2
  • BT134-800E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BT134-800ERoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BT134-800E
LCSC Part #
C50313825
Packaging
TO-252-2L
Customer #
Key Attributes
30mA 10mA 800V TO-252-2L TRIACs RoHS
Datasheetpdf iconHXY MOSFET BT134-800E
In-Stock: 145
145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1029$ 0.0927$ 0.46
50+$ 0.0809$ 0.0729$ 3.65
150+$ 0.0699$ 0.0630$ 9.45
500+$ 0.0617$ 0.0556$ 27.80
2,500+$ 0.0551$ 0.0496$ 124.00
5,000+$ 0.0518$ 0.0467$ 233.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerHXY MOSFET
PackagingTO-252-2L
Operating Temperature-40℃~+125℃
Holding Current (Ih)30mA
Current - Gate Trigger(Igt)10mA
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)20A
Gate Trigger Voltage (Vgt)2V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Glass passivated TRIAC
  • Plastic package
  • High bidirectional transient voltage capability
  • High blocking voltage capability
  • High thermal cycling performance

Applications

AI Translation
  • Motor control
  • Industrial and residential lighting
  • Heating equipment
  • Static switches